Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRLC-70-0/75-10
Newark Part No.68AK3063
Product RangeRLC Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $28.550 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$28.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRLC-70-0/75-10
Newark Part No.68AK3063
Product RangeRLC Series
Technical Datasheet
Label TypeReversible Label Strip
Label Height132mm
No. of Indication Points7Indication Points
Rated Temperature Min (°C)0°C
Label Width19mm
Label Diameter-
Rated Temperature Max (°C)75°C
Rated Temperature Min (°F)32°F
Label Material-
Label Legend16 Dot Temperateure Indicator
Rated Temperature Max (°F)167°F
Pack Quantity10
Label Colour-
Product RangeRLC Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Label Type
Reversible Label Strip
No. of Indication Points
7Indication Points
Label Width
19mm
Rated Temperature Max (°C)
75°C
Label Material
-
Rated Temperature Max (°F)
167°F
Label Colour
-
SVHC
No SVHC (17-Jan-2022)
Label Height
132mm
Rated Temperature Min (°C)
0°C
Label Diameter
-
Rated Temperature Min (°F)
32°F
Label Legend
16 Dot Temperateure Indicator
Pack Quantity
10
Product Range
RLC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate