Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRMJ-T-R
Newark Part No.71AC1700
Product RangeRMJ Series
Your Part Number
1,315 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.130 |
Price for:Each
Minimum: 1
Multiple: 1
$11.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRMJ-T-R
Newark Part No.71AC1700
Product RangeRMJ Series
Technical Datasheet
GenderSocket
Thermocouple TypeT
Sensor Type-
Connector StyleMiniature (Blue)
No. of Pins-
Calibration StandardANSI
Operating Temperature Min-
Operating Temperature Max-
Product RangeRMJ Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
RMJ-T-R is a Type RMJ miniature-size round-hole panel jack ideal for single-circuit applications where the connector must blend with existing instrumentation.
- Miniature jack accepts all industry miniature size male connectors
- Type T calibration
- Heavy duty glass-filled nylon rated to 180°C (356°F)
- Polarity keyed and color-coded
- No filing required when mounting
- Accepts solid or stranded wire up to 14AWG
Notes
Dust covers sold separately.
Technical Specifications
Gender
Socket
Sensor Type
-
No. of Pins
-
Operating Temperature Min
-
Product Range
RMJ Series
Thermocouple Type
T
Connector Style
Miniature (Blue)
Calibration Standard
ANSI
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate