Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRTD-2-1PT100K2515-36-T-B
Newark Part No.30AC8352
Product RangeRTD-2 (Class B) 5-Pack Series
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $441.780 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$441.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-2-1PT100K2515-36-T-B
Newark Part No.30AC8352
Product RangeRTD-2 (Class B) 5-Pack Series
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass B
Measured Temperature Min-30°C
Measured Temperature Max260°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric914.4mm
Cable Length - Imperial36"
Cable TerminationStripped Leads
Product RangeRTD-2 (Class B) 5-Pack Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-30°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
36"
Product Range
RTD-2 (Class B) 5-Pack Series
RTD Accuracy
Class B
Measured Temperature Max
260°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
914.4mm
Cable Termination
Stripped Leads
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate