New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. RTD Temperature Sensors (RTDs)
                      Print Page

                      RTD-830-ROHS

                      RTD Sensor, Class A DIN Platinum, Component with Leads, Class A DIN, -60 °C, 230 °C, 100 ohm

                      OMEGA RTD-830-ROHS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoRTD-830-ROHS
                      Newark Part No.30AC8359
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoRTD-830-ROHS
                      Newark Part No.30AC8359
                      Technical Datasheet

                      Data Sheet

                      RTD TypeComponent with Leads
                      RTD AccuracyClass A DIN
                      Measured Temperature Min-60°C
                      Measured Temperature Max230°C
                      Resistance @ 0°C100ohm
                      RTD Element MaterialPlatinum
                      Probe Material-
                      Probe Diameter-
                      Probe Length-
                      Cable Length - Metric1m
                      Cable Length - Imperial3.3ft
                      Cable TerminationMTP Connector
                      Wire Configuration3-Wire
                      Product Range-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      Surface mount RTD sensor is a high-accuracy, 100 ohm, Class “A” DIN platinum sensor and 1m (40") PFA insulated with MTP connector.

                      • Aluminium housing for fast response time
                      • Small size can be Installed on Most Flat Surfaces
                      • 3-wire construction for connecting to most handheld instruments

                      Technical Specifications

                      RTD Type

                      Component with Leads

                      Measured Temperature Min

                      -60°C

                      Resistance @ 0°C

                      100ohm

                      Probe Material

                      -

                      Probe Length

                      -

                      Cable Length - Imperial

                      3.3ft

                      Wire Configuration

                      3-Wire

                      SVHC

                      No SVHC (17-Jan-2022)

                      RTD Accuracy

                      Class A DIN

                      Measured Temperature Max

                      230°C

                      RTD Element Material

                      Platinum

                      Probe Diameter

                      -

                      Cable Length - Metric

                      1m

                      Cable Termination

                      MTP Connector

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.