Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSA1-E-SRTC
Newark Part No.30AC8364
Product RangeSA1 Series
Technical Datasheet
24 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $190.270 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$190.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSA1-E-SRTC
Newark Part No.30AC8364
Product RangeSA1 Series
Technical Datasheet
Thermocouple TypeE
Measured Temperature Min0°C
Measured Temperature Max175°C
Sensor Body Material-
Lead Length - Imperial40"
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeSA1 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
E
Measured Temperature Max
175°C
Lead Length - Imperial
40"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
SA1 Series
Measured Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate