Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSA1XL-K-72-SRTC
Newark Part No.30AC8411
Product RangeSA1XL Series
Technical Datasheet
107 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $288.580 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$288.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSA1XL-K-72-SRTC
Newark Part No.30AC8411
Product RangeSA1XL Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max315°C
Sensor Body Material-
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationFiberglass
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeSA1XL Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
SA1XL-K-72-SRTC is a 5-pack super fast-response, self-adhesive K-thermocouple. This surface thermocouple achieves response times of less than 0.15 seconds. This surface thermocouple is constructed using a polyimide/fiberglass junction insulation along with a fiberglass-insulated lead wire.
- Easy installation silicone based, self-adhesive backing [rated to 260°C]
- 1.0” patch length, 0.375” patch width
- Strip length 1” with 0.5” bare wire
- 80" wire length
- Male subminiature connector(SMP) wire termination
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
315°C
Lead Length - Imperial
80"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Fiberglass
Thermocouple Wire Standard
ANSI
Product Range
SA1XL Series
Measured Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability