Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSA3-K-72-SRTC
Newark Part No.84AC8586
Product RangeSA3 Series
Technical Datasheet
342 In Stock
209 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $60.360 |
Price for:Each
Minimum: 1
Multiple: 1
$60.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSA3-K-72-SRTC
Newark Part No.84AC8586
Product RangeSA3 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-17°C
Measured Temperature Max260°C
Sensor Body Material-
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUngrounded
Product RangeSA3 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
SA3-K-72-SRTC is a fast-response self-adhesive thermocouple. The thermocouple can be used in outdoor and wet environments, including bright sunlight, with little to no effect on performance or accuracy. The unique construction techniques provide a fast responding thermocouple junction in a thin and flexible mounting pad.
- 2 m (80") long, type K with strain relief connector
- Polyimide carrier, self-adhesive backing
- Low mass junction area for fast response
- Resistant to many chemicals and oils
- Temperature range from -40 to 260°C
- 100Mohm minimum at 100V DC at room temperature and sensor mounted to surface insulation resistance
- 80" lead length
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
260°C
Lead Length - Imperial
80"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
SA3 Series
Measured Temperature Min
-17°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Ungrounded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate