Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSC-GG-K-30-36
Newark Part No.30AC8425
Product Range5SC/5LSC Series
Technical Datasheet
61 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.360 |
Price for:Each
Minimum: 1
Multiple: 1
$43.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSC-GG-K-30-36
Newark Part No.30AC8425
Product Range5SC/5LSC Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max482°C
Sensor Body Material-
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationFiberglass
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range5SC/5LSC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
SC-GG-K-30-36 is a 5SC series ready made insulated thermocouple.
- Miniature SMP spool caddy thermocouple
- Glass braid insulation has max service temp of 480°C, K thermocouple
- 30AWG gauge, 0.010inch diameter
- 36inch length
- ANSI color code
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
-
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Gender
Plug
Measured Temperature Max
482°C
Lead Length - Imperial
-
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Fiberglass
Thermocouple Wire Standard
ANSI
Product Range
5SC/5LSC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate