Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSCASS-020U-6
Newark Part No.80AC9121
Product RangeSCASS Series
Technical Datasheet
222 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $81.760 |
Price for:Each
Minimum: 1
Multiple: 1
$81.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCASS-020U-6
Newark Part No.80AC9121
Product RangeSCASS Series
Technical Datasheet
Length152.4mm
Thermocouple TypeK
Measured Temperature Min0°C
External Diameter0.51mm
Probe Body MaterialStainless Steel
Measured Temperature Max700°C
Sensor Body Material304 Stainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial6"
Probe Length - Metric152.4mm
Probe Diameter - Imperial0.02"
Probe Diameter - Metric0.5mm
Insulation-
Thermocouple TerminationMini Male Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeSCASS Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
SCASS-020U-6 is a quick disconnect thermocouple with removable miniature connector.
- Glass filled nylon connector body rated to 220°C
- Ungrounded junction
- Color-coded SMP miniature connector termination
- 6inch length
- 0.02inch sheath diameter
- 304 stainless steel sheath
- Type K
Contents
Thermocouple, Mating connector, Cable clamp and locking clip.
Technical Specifications
Length
152.4mm
Measured Temperature Min
0°C
Probe Body Material
Stainless Steel
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
152.4mm
Probe Diameter - Metric
0.5mm
Thermocouple Termination
Mini Male Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Thermocouple Type
K
External Diameter
0.51mm
Measured Temperature Max
700°C
Lead Length - Imperial
-
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.02"
Insulation
-
Thermocouple Wire Standard
-
Product Range
SCASS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate