Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSCE-36XEL3110LP
Newark Part No.95Y3157
Product RangeENVIROLINE Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,845.880 |
Price for:Each
Minimum: 1
Multiple: 1
$1,845.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCE-36XEL3110LP
Newark Part No.95Y3157
Product RangeENVIROLINE Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialCarbon Steel
External Height - Metric914.4mm
External Width - Metric797.05mm
External Depth - Metric254mm
IP RatingIP66
Body Color-
NEMA RatingNEMA 4, 12, 13
External Height - Imperial36"
External Width - Imperial31.38"
External Depth - Imperial10"
Product RangeENVIROLINE Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
914.4mm
External Depth - Metric
254mm
Body Color
-
External Height - Imperial
36"
External Depth - Imperial
10"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
Carbon Steel
External Width - Metric
797.05mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
31.38"
Product Range
ENVIROLINE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate