Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSCE-8N8MP
Newark Part No.58AH3133
Product RangeSCE-MP Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $12.540 |
Price for:Each
Minimum: 1
Multiple: 1
$12.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCE-8N8MP
Newark Part No.58AH3133
Product RangeSCE-MP Series
Technical Datasheet
Panel TypeSubpanel
Panel MaterialCarbon Steel
Body ColorGray
For Use WithOmega SCE-8N804LP & SCE-8N806LP Enclosures
External Height - Metric152.4mm
External Width - Metric152.4mm
External Height - Imperial6"
External Width - Imperial6"
Product RangeSCE-MP Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Panel Type
Subpanel
Body Color
Gray
External Height - Metric
152.4mm
External Height - Imperial
6"
Product Range
SCE-MP Series
Panel Material
Carbon Steel
For Use With
Omega SCE-8N804LP & SCE-8N806LP Enclosures
External Width - Metric
152.4mm
External Width - Imperial
6"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate