Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $51.180 |
Price for:Each
Minimum: 1
Multiple: 1
$51.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSEEX-E-48-2-1
Newark Part No.58AH3620
Technical Datasheet
Connector Type AE Type Thermocouple Plug
Connector Type B1/2 NPT Plug, Spade Lug
No. of Positions2 Positions
Cable Length - Metric1.22m
Cable Length - Imperial48"
Product Range-
Technical Specifications
Connector Type A
E Type Thermocouple Plug
No. of Positions
2 Positions
Cable Length - Imperial
48"
SVHC
No SVHC (17-Jan-2022)
Connector Type B
1/2 NPT Plug, Spade Lug
Cable Length - Metric
1.22m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate