Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $103.460 |
Price for:Each
Minimum: 1
Multiple: 1
$103.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGK-SS3A-K350U-PC11-E
Newark Part No.58AH4066
Product RangeK Series
Technical Datasheet
Resistance350ohm
Grid Width3.38mm
Grid Length3.2mm
Connection TypeSolder Pads
Grid TypeShear
Bridge Energizing Voltage11Vrms
Sensor Output Type-
STC Number-
Operating Temperature Min-75°C
Operating Temperature Max200°C
Product RangeK Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Resistance
350ohm
Grid Length
3.2mm
Grid Type
Shear
Sensor Output Type
-
Operating Temperature Min
-75°C
Product Range
K Series
Grid Width
3.38mm
Connection Type
Solder Pads
Bridge Energizing Voltage
11Vrms
STC Number
-
Operating Temperature Max
200°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
