Need more?
Quantity | Price |
---|---|
1+ | $34.970 |
Product Information
Product Overview
SMPW-CC series ultimate miniature size connector with integral cable clamp cap. It is 2 pin flat mini size TC connector designed to connect temperature sensor instrumentation with a temperature controller or process control HMI automation panel. Compatible with any other 2 pin mini size TC connector, 2 pole male thermocouple spade plug or female 2 prong thermocouple jack. Thermocouple connector spade plug and jack with color codes per ANSI, ASTM and IEC with the thermocouple compensating alloy. This ultimate thermocouple connector design SMPW-CC is ideal for fast and easy connection of TC cable or thermocouple wire via a TC cable clamp assembly. Its cap/clamp contains the 4 captive screws and eliminates the small loose screws typical with the traditional metal thermocouple cable clamp.
- ANSI color code is yellow
- Compensating alloy used in connector is CHROMEGA™
- Accepts stranded/solid wire 40AWG up to 20AWG
- Overbraid, TWSH, armored up to 5.58mm outer diameter
- Contact washers for quick connect wire termination, use straight wire, no wire loop required
- Internal wire divider, write-on window, combination Philips/slot screws
- 100% top side assembly, glass filled nylon rated from -29 to 180°C
- New labour saving wire assembly
- Fast + easy wire termination, write-on window for sensor ID
- Captive screws combination Philips/slot
Notes
Without strain relief and grommets.
Technical Specifications
Plug
Thermocouple
2Pins
-29°C
SMPW-CC Series
K
Miniature
ANSI
180°C
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate