Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSMPW-CC-T-F
Newark Part No.30AC8448
Product RangeSMPW-CC Series
Technical Datasheet
687 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.630 |
Price for:Each
Minimum: 1
Multiple: 1
$7.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSMPW-CC-T-F
Newark Part No.30AC8448
Product RangeSMPW-CC Series
Technical Datasheet
GenderSocket
Thermocouple TypeT
Sensor TypeThermocouple
Connector StyleMiniature
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeSMPW-CC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
NEWPORT SMPW thermocouple wire connectors are 2 pin flat mini size TC connectors designed to connect temperature sensor instrumentation with a temperature controller or process control HMI automation panel. Compatible with any other 2 pin mini size TC connector , 2 pole male thermocouple spade plug or female 2 prong thermocouple jack.
- Integral cap + cable clamp
- Strain relief with grommet
- Captive cover and clamp screws
- Internal wire divider
- Write-on window
- Combination phillips/ slot screws
- 100% top side assembly
- Glass filled nylon rated from -29 to 180°C (-20 to 356°F)
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
SMPW-CC Series
Thermocouple Type
T
Connector Style
Miniature
Calibration Standard
ANSI
Operating Temperature Max
180°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate