Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSMPW-U-F
Newark Part No.30AC8461
Product RangeSMPW Series
Your Part Number
172 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.850 |
Price for:Each
Minimum: 1
Multiple: 1
$6.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSMPW-U-F
Newark Part No.30AC8461
Product RangeSMPW Series
Technical Datasheet
GenderSocket
Thermocouple TypeB
Sensor TypeRTD, Thermistor
Connector StyleMiniature (Grey)
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeSMPW Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
SMPW series filled nylon thermocouple connector designed to connect temperature sensor instrumentation and a temperature controller or process control HMI automation panel.
- Type U female connector with window
- Mini size flat 2 pin TC connectors
- Captive cover screws
- Accepts Stranded or Solid Wire up to Size 20 AWG
- Quick connect contact washers and internal wire divider
- Rated to 180°C (356°F)
- ANSI color code
Technical Specifications
Gender
Socket
Sensor Type
RTD, Thermistor
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
SMPW Series
Thermocouple Type
B
Connector Style
Miniature (Grey)
Calibration Standard
ANSI
Operating Temperature Max
180°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
