Print Page
671 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.410 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$139.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSMTC-CH-P
Newark Part No.30AC8465
Product RangeSM Series
Technical Datasheet
For Use WithOmega SM Series D-Sub Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact Material-
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeSM Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
SMTC-CH-P is a thermocouple alloy pin.
- CHROMEGA®(+) alloy
- One package of 100 CHROMEGA™ male thermocouple pins
Technical Specifications
For Use With
Omega SM Series D-Sub Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
SM Series
Contact Gender
Pin
Contact Material
-
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate