Print Page
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $138.600 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$138.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSMTC-CO-P
Newark Part No.30AC8467
Product RangeSM Series
Technical Datasheet
For Use WithOmega SM Series D-Sub Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact Material-
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeSM Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Crimp-Style Sub-D type connector and contacts
- One package of 100 Constantan® male thermocouple pins
Technical Specifications
For Use With
Omega SM Series D-Sub Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
SM Series
Contact Gender
Pin
Contact Material
-
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate