Print Page
118 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $135.350 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$135.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSMTC-CO-S
Newark Part No.30AC8468
Product RangeSM Series
Technical Datasheet
For Use WithOmega SM Series D-Sub Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact Material-
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeSM Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
SMTC-CO-S is a SMTC series thermocouple alloy female socket. It is a industry standard for low cost and high performance. It can be easily wired using OMEGATM thermocouple wire in stranded construction, 20 or 24 gauge. Stranded wire is recommended so that electrical connections will have higher reliability.
- Alloy type is Constantan (-)
Technical Specifications
For Use With
Omega SM Series D-Sub Connectors
D Sub Contact Type
Socket (Female)
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (17-Jan-2022)
Contact Gender
Socket
Contact Material
-
Wire Size AWG Min
24AWG
Product Range
SM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate