Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSPHT-K-6
Newark Part No.31AC5692
Product RangeSPHT Series
Technical Datasheet
43 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $144.400 |
Price for:Each
Minimum: 1
Multiple: 1
$144.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSPHT-K-6
Newark Part No.31AC5692
Product RangeSPHT Series
Technical Datasheet
Length6"
External Diameter0.125"
Probe Body MaterialStainless Steel
Product RangeSPHT Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- K type economical high-temperature surface probe
- Ceramic tip with spring-loaded contacts rated to 650ºC (1200ºF)
- 150mm (6") long surface probe
- 3.0mm (1⁄8") sheath diameter
Technical Specifications
Length
6"
Probe Body Material
Stainless Steel
SVHC
No SVHC (17-Jan-2022)
External Diameter
0.125"
Product Range
SPHT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate