Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSRFG-305/5-P-24VDC
Newark Part No.32AH9596
Product RangeOMEGALUX SRF Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on despatch.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSRFG-305/5-P-24VDC
Newark Part No.32AH9596
Product RangeOMEGALUX SRF Series
Technical Datasheet
Flexible Heater TypeRectangular Silicone Rubber
Watt Density5W/in²
Power Rating75W
Supply Voltage24VDC
Operating Temperature Min-56°C
Operating Temperature Max149°C
Product RangeOMEGALUX SRF Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Flexible Heater Type
Rectangular Silicone Rubber
Power Rating
75W
Operating Temperature Min
-56°C
Product Range
OMEGALUX SRF Series
Watt Density
5W/in²
Supply Voltage
24VDC
Operating Temperature Max
149°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate