Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSRFGA-308/5
Newark Part No.33AH0011
Product RangeSRFGA Series
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $105.410 |
Price for:Each
Minimum: 1
Multiple: 1
$105.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSRFGA-308/5
Newark Part No.33AH0011
Product RangeSRFGA Series
Technical Datasheet
Flexible Heater TypeRectangular Silicone Rubber
Watt Density5W/in²
Power Rating120W
Supply Voltage115VAC
Operating Temperature Min-56°C
Product RangeSRFGA Series
Operating Temperature Max232°C
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Flexible Heater Type
Rectangular Silicone Rubber
Power Rating
120W
Operating Temperature Min
-56°C
Operating Temperature Max
232°C
Watt Density
5W/in²
Supply Voltage
115VAC
Product Range
SRFGA Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate