Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSRFRA-4/10
Newark Part No.33AH0481
Product RangeSRFRA Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $96.600 |
Price for:Each
Minimum: 1
Multiple: 1
$96.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSRFRA-4/10
Newark Part No.33AH0481
Product RangeSRFRA Series
Technical Datasheet
Flexible Heater TypeRound Silicone Rubber
Watt Density10W/in²
Power Rating125.6W
Supply Voltage115VAC
Operating Temperature Min-56°C
Operating Temperature Max232°C
Product RangeSRFRA Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Flexible Heater Type
Round Silicone Rubber
Power Rating
125.6W
Operating Temperature Min
-56°C
Product Range
SRFRA Series
Watt Density
10W/in²
Supply Voltage
115VAC
Operating Temperature Max
232°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate