Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSRT051-060
Newark Part No.33AH9758
Product RangeOMEGALUX SRT Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $129.880 |
Price for:Each
Minimum: 1
Multiple: 1
$129.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSRT051-060
Newark Part No.33AH9758
Product RangeOMEGALUX SRT Series
Technical Datasheet
Surface Heater TypeHeating Tape
Watt Density4.3W/in²
Power Consumption156W
Power Rating156W
Supply Voltage120VAC
Operating Temperature Min-
Operating Temperature Max232°C
Surface Heater Wire Connection2-Prong Molded Separable Plug
Product RangeOMEGALUX SRT Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
SRT series OMEGALUX® silicone rubber extruded heating tape is low watt density electrical resistance heaters designed for temperature maintenance in applications requiring moisture and chemical resistance. Silicone rubber tapes are constructed of finely stranded resistance wires fully insulated with braided fiberglass and knitted into flat tape with fiberglass yarn. These tapes are encapsulated in a void free silicone rubber sheath.
- Medium temperature heating tape
- Maximum exposure temperature up to 230°C (450°F)
- Uniform heat distribution
- Silicone rubber extruded heating tapes can be used in direct contact with metal/conductive surface
- 156W and 120V rated
Contents
Temperature heating tape, Instruction sheet.
Technical Specifications
Surface Heater Type
Heating Tape
Power Consumption
156W
Supply Voltage
120VAC
Operating Temperature Max
232°C
Product Range
OMEGALUX SRT Series
Watt Density
4.3W/in²
Power Rating
156W
Operating Temperature Min
-
Surface Heater Wire Connection
2-Prong Molded Separable Plug
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate