Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSS-001-3-NA
Newark Part No.68AH8559
Product RangeSS-001 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoSS-001-3-NA
Newark Part No.68AH8559
Product RangeSS-001 Series
Technical Datasheet
Sensor Output Type-
Humidity Range0% to 80% Relative Humidity
Supply Voltage Min-
Supply Voltage Max-
Sensing Accuracy2.5%
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeSS-001 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
-
Sensing Accuracy
2.5%
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Humidity Range
0% to 80% Relative Humidity
Supply Voltage Max
-
Operating Temperature Min
-20°C
Product Range
SS-001 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate