Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSSRDIN600DC45
Newark Part No.84AC6457
Product RangeSSRDIN Series
Your Part Number
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $162.290 |
Price for:Each
Minimum: 1
Multiple: 1
$162.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSSRDIN600DC45
Newark Part No.84AC6457
Product RangeSSRDIN Series
Technical Datasheet
Contact Configuration-
Load Current45A
Operating Voltage Max600VAC
Relay MountingDIN Rail, Panel
Relay TerminalsScrew
Switching ModeZero Voltage Turn On
Operating Voltage Min48VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeSSRDIN Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
600VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
32VDC
SVHC
No SVHC (17-Jan-2022)
Load Current
45A
Relay Mounting
DIN Rail, Panel
Switching Mode
Zero Voltage Turn On
Control Voltage Min
4VDC
Product Range
SSRDIN Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
