Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSTH051-080
Newark Part No.33AH6730
Product RangeOMEGALUX STH Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $146.420 |
Price for:Each
Minimum: 1
Multiple: 1
$146.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSTH051-080
Newark Part No.33AH6730
Product RangeOMEGALUX STH Series
Technical Datasheet
Surface Heater TypeHeavy Insulated Heating Tape
Watt Density13W/in²
Power Consumption627W
Power Rating627W
Supply Voltage120VAC
Operating Temperature Min-
Operating Temperature Max760°C
Surface Heater Wire Connection2-Prong Molded Separable Plug
Product RangeOMEGALUX STH Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Surface Heater Type
Heavy Insulated Heating Tape
Power Consumption
627W
Supply Voltage
120VAC
Operating Temperature Max
760°C
Product Range
OMEGALUX STH Series
Watt Density
13W/in²
Power Rating
627W
Operating Temperature Min
-
Surface Heater Wire Connection
2-Prong Molded Separable Plug
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate