Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSTH052-100
Newark Part No.33AH6731
Product RangeOMEGALUX STH Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $168.930 |
Price for:Each
Minimum: 1
Multiple: 1
$168.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSTH052-100
Newark Part No.33AH6731
Product RangeOMEGALUX STH Series
Technical Datasheet
Surface Heater TypeHeavy Insulated Heating Tape
Watt Density13W/in²
Power Consumption783W
Power Rating783W
Supply Voltage240VAC
Operating Temperature Min-
Product RangeOMEGALUX STH Series
Operating Temperature Max760°C
Surface Heater Wire ConnectionStripped Lead
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Surface Heater Type
Heavy Insulated Heating Tape
Power Consumption
783W
Supply Voltage
240VAC
Product Range
OMEGALUX STH Series
Surface Heater Wire Connection
Stripped Lead
Watt Density
13W/in²
Power Rating
783W
Operating Temperature Min
-
Operating Temperature Max
760°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate