Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSTH101-020
Newark Part No.33AH6733
Product RangeOMEGALUX STH Series
Technical Datasheet
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $89.260 |
Price for:Each
Minimum: 1
Multiple: 1
$89.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSTH101-020
Newark Part No.33AH6733
Product RangeOMEGALUX STH Series
Technical Datasheet
Surface Heater TypeHeavy Insulated Heating Tape
Watt Density13W/in²
Power Rating313W
Power Consumption313W
Supply Voltage120VAC
Operating Temperature Min-
Product RangeOMEGALUX STH Series
Operating Temperature Max760°C
Surface Heater Wire Connection2-Prong Molded Separable Plug
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Surface Heater Type
Heavy Insulated Heating Tape
Power Rating
313W
Supply Voltage
120VAC
Product Range
OMEGALUX STH Series
Surface Heater Wire Connection
2-Prong Molded Separable Plug
Watt Density
13W/in²
Power Consumption
313W
Operating Temperature Min
-
Operating Temperature Max
760°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate