New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Industrial Heaters
                      5. Surface Heaters
                      Print Page

                      SWH251-060

                      Surface Heater, Tape, 1.411 kW, 7.8 W/in², 2-Prong Moulded Separable Plug, 120 VAC, SWH Series

                      OMEGA SWH251-060
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoSWH251-060
                      Newark Part No.33AH9761
                      Product RangeOMEGALUX SWH Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$521.570
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $521.57
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoSWH251-060
                      Newark Part No.33AH9761
                      Product RangeOMEGALUX SWH Series
                      Technical Datasheet

                      Data Sheet

                      Surface Heater TypeWide Heavy Insulated Heating Tape
                      Watt Density7.8W/in²
                      Power Rating1.411kW
                      Power Consumption1.411kW
                      Supply Voltage120VAC
                      Operating Temperature Min-
                      Operating Temperature Max760°C
                      Surface Heater Wire Connection2-Prong Molded Separable Plug
                      Product RangeOMEGALUX SWH Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      • SWH series ultra-high temperature heating tape
                      • Maximum exposure temperature up to 760°C (1400°F)
                      • Premium quality
                      • Samox™ insulated
                      • Wide heavy insulated tape
                      • Heater with power leads

                      Contents

                      Temperature heating tape, Instruction sheet.

                      Technical Specifications

                      Surface Heater Type

                      Wide Heavy Insulated Heating Tape

                      Power Rating

                      1.411kW

                      Supply Voltage

                      120VAC

                      Operating Temperature Max

                      760°C

                      Product Range

                      OMEGALUX SWH Series

                      Watt Density

                      7.8W/in²

                      Power Consumption

                      1.411kW

                      Operating Temperature Min

                      -

                      Surface Heater Wire Connection

                      2-Prong Molded Separable Plug

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.