Print Page
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.310 |
Price for:Each
Minimum: 1
Multiple: 1
$19.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTB3M
Newark Part No.58AH7936
Product RangeT Series
Technical Datasheet
Thermocouple Type-
Sensor TypeRTD, Thermistor
Connector StyleMiniature
No. of Pins3Pins
Calibration Standard-
Operating Temperature Min-
Operating Temperature Max-
Product RangeT Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Gender
Receptacle
Sensor Type
RTD, Thermistor
No. of Pins
3Pins
Operating Temperature Min
-
Product Range
T Series
Thermocouple Type
-
Connector Style
Miniature
Calibration Standard
-
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
