Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTC-K-NPT-E-72
Newark Part No.30AC8476
Product RangeTC-NPT Series
Technical Datasheet
34 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $91.390 |
Price for:Each
Minimum: 1
Multiple: 1
$91.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTC-K-NPT-E-72
Newark Part No.30AC8476
Product RangeTC-NPT Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max650°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial0.5"
Probe Length - Metric12.7mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
InsulationFiberglass
Thermocouple TerminationStripped Leads
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeTC-NPT Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
TC-x-NPT series rugged pipe plug thermocouple probe ideal for vessel applications, pressurized containers and applications requiring mounted NPT security.
- Type K exposed pipe plug probe
- 1/4 NPT fitting
- Rugged 304SS design with strain relief spring
- Fiberglass leads protected with steel overbraiding
- Temperature range to 650°C [1200°F] (transition junction/cable to 480°C [900°F])
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
650°C
Lead Length - Imperial
80"
Probe Length - Imperial
0.5"
Probe Diameter - Imperial
0.25"
Insulation
Fiberglass
Thermocouple Wire Standard
-
Product Range
TC-NPT Series
Measured Temperature Min
0°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
12.7mm
Probe Diameter - Metric
6.35mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate