Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTFE-K-24-SLE-500
Newark Part No.33AH5744
Product RangeTFE Series
Your Part Number
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $590.400 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$590.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTFE-K-24-SLE-500
Newark Part No.33AH5744
Product RangeTFE Series
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial500ft
Length - Metric152.4m
No. of Max Strands x Strand SizeSolid
Wire Gauge24AWG
Conductor Area CSA-
Conductor TypeSolid
Color Code StandardANSI
InsulationTFE (Tetrafluoroethylene)
Operating Temperature Min0°C
Operating Temperature Max260°C
Product RangeTFE Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
152.4m
Wire Gauge
24AWG
Conductor Type
Solid
Insulation
TFE (Tetrafluoroethylene)
Operating Temperature Max
260°C
SVHC
No SVHC (17-Jan-2022)
Length - Imperial
500ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Color Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
TFE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
