Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTH-44004-1/4NPT-80
Newark Part No.34AC6577
Product RangeTH-44004 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $162.580 |
Price for:Each
Minimum: 1
Multiple: 1
$162.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTH-44004-1/4NPT-80
Newark Part No.34AC6577
Product RangeTH-44004 Series
Technical Datasheet
Thermistor TypeProbe with Leads
Resistance (25°C)2.252kohm
Resistance Tolerance (25°C)± 0.2°C
Product RangeTH-44004 Series
NTC Mounting-
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material304 Stainless Steel
Probe Diameter0.24"
Lead Length80"
Operating Temperature Min0°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermistor Type
Probe with Leads
Resistance Tolerance (25°C)
± 0.2°C
NTC Mounting
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
0.24"
Operating Temperature Min
0°C
Qualification
-
Resistance (25°C)
2.252kohm
Product Range
TH-44004 Series
B-Constant
-
NTC Case Size
-
Probe Material
304 Stainless Steel
Lead Length
80"
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
