Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTHDP-10
Newark Part No.45AK2283
Product RangeTHDP-10 Series
Technical Datasheet
53 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $179.640 |
Price for:Each
Minimum: 1
Multiple: 1
$179.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTHDP-10
Newark Part No.45AK2283
Product RangeTHDP-10 Series
Technical Datasheet
Data Logger TypeTemperature, Humidity & Dew Point Over an Ethernet
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples-
Data Interface-
Display TypeLCD
Product RangeTHDP-10 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
THDP-10 is a handheld temperature, humidity, dew point meter w/optional data logger.
- Measurement: ambient temperature , dew point temperature , wet bulb temperature
- Hold function: freeze current readings on LCD
- High/low tem. & RH alarm threshold setting
- Function: maximum, minimum, average and recall
- Auto power off function: Save battery power when not used
- Temperature unit: selectable °C or °F
- Low battery indicator
- 99 points manual recording
- Power : AAA volt battery x 3 pc
- 2 year warranty
Technical Specifications
Data Logger Type
Temperature, Humidity & Dew Point Over an Ethernet
Sensor / Measurement Type
-
Data Interface
-
Product Range
THDP-10 Series
No. of Channels / Inputs
1 Channel
Maximum Samples
-
Display Type
LCD
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate