New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermcouples, Thermocouple Wires & Connectors
                      6. Thermocouples
                      Print Page

                      TJ36-ICSS-18U-6

                      Thermocouple, J, 0 °C, 900 °C, 304 Stainless Steel, 40 ", 1.01 m

                      Date/Lot Code

                      OMEGA TJ36-ICSS-18U-6
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoTJ36-ICSS-18U-6
                      Newark Part No.30AC8491
                      Product RangeTJ36 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      16 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$91.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $91.37
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoTJ36-ICSS-18U-6
                      Newark Part No.30AC8491
                      Product RangeTJ36 Series
                      Technical Datasheet

                      Data Sheet

                      Thermocouple TypeJ
                      Length6"
                      Measured Temperature Min0°C
                      External Diameter0.125"
                      Probe Body MaterialStainless Steel
                      Measured Temperature Max900°C
                      Sensor Body Material304 Stainless Steel
                      Lead Length - Imperial40"
                      Lead Length - Metric1.01m
                      Probe Length - Imperial6"
                      Probe Length - Metric152.4mm
                      Probe Diameter - Imperial0.12"
                      Probe Diameter - Metric3.04mm
                      Insulation-
                      Thermocouple TerminationStripped Leads
                      Thermocouple Wire StandardANSI
                      Thermocouple ShieldingShielded
                      Product RangeTJ36 Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      TJ36 series of thermocouple probe offers heavy duty transition joint probe in convenient termination to PFA coated lead wire.

                      • Type J
                      • 304 SS sheath
                      • 1/8inch diameter
                      • Ungrounded junction
                      • 6inch length
                      • Made from special limits of error material
                      • 1m PFA coated 24AWG stranded lead wire

                      Technical Specifications

                      Thermocouple Type

                      J

                      Measured Temperature Min

                      0°C

                      Probe Body Material

                      Stainless Steel

                      Sensor Body Material

                      304 Stainless Steel

                      Lead Length - Metric

                      1.01m

                      Probe Length - Metric

                      152.4mm

                      Probe Diameter - Metric

                      3.04mm

                      Thermocouple Termination

                      Stripped Leads

                      Thermocouple Shielding

                      Shielded

                      SVHC

                      No SVHC (17-Jan-2022)

                      Length

                      6"

                      External Diameter

                      0.125"

                      Measured Temperature Max

                      900°C

                      Lead Length - Imperial

                      40"

                      Probe Length - Imperial

                      6"

                      Probe Diameter - Imperial

                      0.12"

                      Insulation

                      -

                      Thermocouple Wire Standard

                      ANSI

                      Product Range

                      TJ36 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.