Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJC360-CAIN-040U-240-SMPW-M
Newark Part No.21AJ6365
Product RangeTJC36 Series
Technical Datasheet
140 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $132.310 |
Price for:Each
Minimum: 1
Multiple: 1
$132.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJC360-CAIN-040U-240-SMPW-M
Newark Part No.21AJ6365
Product RangeTJC36 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max700°C
Sensor Body MaterialInconel 600
Lead Length - Imperial360"
Lead Length - Metric9.14m
Probe Length - Imperial240"
Probe Length - Metric6.09m
Probe Diameter - Imperial0.04"
Probe Diameter - Metric1mm
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeTJC36 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
TJC36-CAIN-040U-240-SMPW-M is a TJC36 series compact transition joint probe.
- Transition joint diameter of 0.177"
- INC 600 sheath material
- 0.040inch sheath diameter
- 700°C upper temperature guideline
- Ungrounded junction, type K
- 360inch lead wire length
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
700°C
Lead Length - Imperial
360"
Probe Length - Imperial
240"
Probe Diameter - Imperial
0.04"
Insulation
PFA
Thermocouple Wire Standard
-
Product Range
TJC36 Series
Measured Temperature Min
-
Sensor Body Material
Inconel 600
Lead Length - Metric
9.14m
Probe Length - Metric
6.09m
Probe Diameter - Metric
1mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate