Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJFT72-K-SS-116G-6-SMPW-M
Newark Part No.30AC8483
Product RangeTJFT72 Series
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $166.830 |
Price for:Each
Minimum: 1
Multiple: 1
$166.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJFT72-K-SS-116G-6-SMPW-M
Newark Part No.30AC8483
Product RangeTJFT72 Series
Technical Datasheet
Length6"
External Diameter0.062"
Probe Body MaterialStainless Steel
Product RangeTJFT72 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Length
6"
Probe Body Material
Stainless Steel
SVHC
No SVHC (17-Jan-2022)
External Diameter
0.062"
Product Range
TJFT72 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate