Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTL-10-105-30
Newark Part No.79AK8798
Product RangeTL-10 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $107.540 |
Price for:Pack of 30
Minimum: 1
Multiple: 1
$107.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-10-105-30
Newark Part No.79AK8798
Product RangeTL-10 Series
Technical Datasheet
Label TypeNon-Reversible Label Strip
No. of Indication Points10Indication Points
Rated Temperature Min (°C)40°C
Label Diameter-
Rated Temperature Max (°C)82°C
Label Material-
Rated Temperature Min (°F)105°F
Label LegendTen Dot Temperature Indicator
Rated Temperature Max (°F)180°F
Label ColourBlack on Yellow
Pack Quantity30
Product RangeTL-10 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
TL-10-105-30 is a non-reversible temperature label. Typical applications include general, aeronautical, electrical, HVAC and most surface measurements.
- Ten temperature range label (105, 110, 115, 120, 130, 140, 150, 160, 170, 180°F)
- Indicator turns black when exposed
- Indicates in degrees F and degrees C
- Adhesive backs for easy mounting
- Size: 18mm W x 54mm H (0.71" x 2.13")
- Package of 30
Technical Specifications
Label Type
Non-Reversible Label Strip
Rated Temperature Min (°C)
40°C
Rated Temperature Max (°C)
82°C
Rated Temperature Min (°F)
105°F
Rated Temperature Max (°F)
180°F
Pack Quantity
30
SVHC
No SVHC (17-Jan-2022)
No. of Indication Points
10Indication Points
Label Diameter
-
Label Material
-
Label Legend
Ten Dot Temperature Indicator
Label Colour
Black on Yellow
Product Range
TL-10 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate