Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTL-10-190-10
Newark Part No.78AC5309
Product RangeTL-10 Series
Technical Datasheet
391 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $29.470 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$29.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-10-190-10
Newark Part No.78AC5309
Product RangeTL-10 Series
Technical Datasheet
Label TypeNon-Reversible Label Strip
No. of Indication Points10Indication Points
Label Height54mm
Rated Temperature Min (°C)88°C
Label Width18mm
Rated Temperature Max (°C)138°C
Rated Temperature Min (°F)190°F
Rated Temperature Max (°F)280°F
Pack Quantity10
Product RangeTL-10 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
TL-10 series 10-temperature range label is a non-reversible OMEGALABEL temperature labels. Adhesive backs for easy mounting for temperatures above -40°C/°F.
- 2.12" x 0.71" size
- Indicator turns black when exposed
Contents
Pack of 10.
Technical Specifications
Label Type
Non-Reversible Label Strip
Label Height
54mm
Label Width
18mm
Rated Temperature Min (°F)
190°F
Pack Quantity
10
SVHC
No SVHC (17-Jan-2022)
No. of Indication Points
10Indication Points
Rated Temperature Min (°C)
88°C
Rated Temperature Max (°C)
138°C
Rated Temperature Max (°F)
280°F
Product Range
TL-10 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate