Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTL-S-320
Newark Part No.59AH9664
Product RangeTL-S Series
Your Part Number
47 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.900 |
Price for:Each
Minimum: 1
Multiple: 1
$17.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-S-320
Newark Part No.59AH9664
Product RangeTL-S Series
Technical Datasheet
Label TypeNon-Reversible Label Round
Rated Temperature Min (°C)160°C
Rated Temperature Max (°C)160°C
Rated Temperature Min (°F)320°F
Rated Temperature Max (°F)320°F
Pack Quantity30
Product RangeTL-S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Non-Reversible Label Round
Rated Temperature Max (°C)
160°C
Rated Temperature Max (°F)
320°F
Product Range
TL-S Series
Rated Temperature Min (°C)
160°C
Rated Temperature Min (°F)
320°F
Pack Quantity
30
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
