Print Page
42 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $29.020 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$29.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTLCH-20
Newark Part No.30AC8493
Product RangeTL Series
Technical Datasheet
Product RangeTL Series
TerminationScrew
Wire Size AWG Max-
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - Metric-
Stud Size - Imperial-
InsulationNon Insulated
Product Overview
- Terminal lug
- Constantan material
- Combination Philips/slot screws
- Pack of 20
Technical Specifications
Product Range
TL Series
Wire Size AWG Max
-
Terminal Type
Compression Lug
Stud Size - Imperial
-
SVHC
No SVHC (17-Jan-2022)
Termination
Screw
Conductor Area CSA
-
Stud Size - Metric
-
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate