Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $456.230 |
Price for:Each
Minimum: 1
Multiple: 1
$456.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTT-NI-24-100M
Newark Part No.12AH0422
Product RangeTT Series
Technical Datasheet
Thermocouple Wire TypeN
Length - Imperial328.1ft
Length - Metric100m
No. of Max Strands x Strand Size-
Wire Gauge24AWG
Conductor Area CSA-
Conductor TypeSolid
Color Code StandardIEC
InsulationPFA
Operating Temperature Min0°C
Operating Temperature Max260°C
Product RangeTT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
TT-NI-24-100M is a fine wire duplex PFA insulated, IEC color code, thermocouple cable.
- N type thermocouple
- 24AWG wire size
- Solid wire type
- 100m cable length
- PFA insulation rated to 260°C (500°F)
Technical Specifications
Thermocouple Wire Type
N
Length - Metric
100m
Wire Gauge
24AWG
Conductor Type
Solid
Insulation
PFA
Operating Temperature Max
260°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
328.1ft
No. of Max Strands x Strand Size
-
Conductor Area CSA
-
Color Code Standard
IEC
Operating Temperature Min
0°C
Product Range
TT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
