Print Page
15 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,337.880 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$1,337.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTT-T-36-1000
Newark Part No.36K2498
Product RangeTT Series
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial1000ft
Length - Metric304.8m
No. of Max Strands x Strand SizeSolid
Wire Gauge36AWG
Conductor Area CSA-
Conductor TypeSolid
Color Code StandardANSI
InsulationPFA
Operating Temperature Min-200°C
Operating Temperature Max150°C
Product RangeTT Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
TT-T-36-1000 is a neoflon PFA (high performance) insulated thermocouple wire.
- High quality type "T" thermocouple grade wire
- 36AWG wire
- 1000ft length
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
304.8m
Wire Gauge
36AWG
Conductor Type
Solid
Insulation
PFA
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2022)
Length - Imperial
1000ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Color Code Standard
ANSI
Operating Temperature Min
-200°C
Product Range
TT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate