Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTTUH-CO-40/208V
Newark Part No.60AH2808
Product RangeTTUH-CO Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,342.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2,342.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTTUH-CO-40/208V
Newark Part No.60AH2808
Product RangeTTUH-CO Series
Technical Datasheet
Supply Voltage208V
Watt Density64W/in²
Power Consumption4kW
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial2.44"
Diameter - Metric60mm
Heater Plug Type-
Heated Length - Imperial9.5"
Heated Length - Metric240mm
Sheath MaterialCopper
Heated MediumFood Grade Liquids
No. of Heating Elements2
Product RangeTTUH-CO Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage
208V
Power Consumption
4kW
Operating Temperature Max
-
Diameter - Metric
60mm
Heated Length - Imperial
9.5"
Sheath Material
Copper
No. of Heating Elements
2
SVHC
No SVHC (17-Jan-2022)
Watt Density
64W/in²
Operating Temperature Min
-
Diameter - Imperial
2.44"
Heater Plug Type
-
Heated Length - Metric
240mm
Heated Medium
Food Grade Liquids
Product Range
TTUH-CO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
