Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTX91-J6
Newark Part No.96AC7338
Product RangeTX90 Series
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $891.270 |
Price for:Each
Minimum: 1
Multiple: 1
$891.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTX91-J6
Newark Part No.96AC7338
Product RangeTX90 Series
Technical Datasheet
Signal Conditioner InputThermocouple
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy0.1%
Output Accuracy-
Supply Voltage24VDC
No. of Channels2 Channel
Signal Conditioner MountingDIN Rail
Isolation InputNon Isolated
Product RangeTX90 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Signal Conditioner Input
Thermocouple
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
2 Channel
Isolation Input
Non Isolated
SVHC
No SVHC (17-Jan-2022)
Signal Conditioner Output
Current
Accuracy
0.1%
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
TX90 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate