Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $853.100 |
Price for:Each
Minimum: 1
Multiple: 1
$853.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoUMR14-30MM-232
Newark Part No.34AJ1431
Product RangeU Series
Technical Datasheet
Sensing Range Min-
Sensing Range Max14ft
Beam Angle12°
Switching Frequency120kHz
External Diameter1.2"
Sensitivity (dB)-
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeU Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensing Range Min
-
Beam Angle
12°
External Diameter
1.2"
Operating Temperature Min
-40°C
Product Range
U Series
Sensing Range Max
14ft
Switching Frequency
120kHz
Sensitivity (dB)
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate