Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoUSR03-30MM-232
Newark Part No.34AJ1435
Product RangeUSR03 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $924.200 |
Price for:Each
Minimum: 1
Multiple: 1
$924.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoUSR03-30MM-232
Newark Part No.34AJ1435
Product RangeUSR03 Series
Technical Datasheet
Sensing Range Min-
Sensing Range Max3ft
Beam Angle12°
Switching Frequency240kHz
External Diameter1.2"
Sensitivity (dB)-
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeUSR03 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensing Range Min
-
Beam Angle
12°
External Diameter
1.2"
Operating Temperature Min
-40°C
Product Range
USR03 Series
Sensing Range Max
3ft
Switching Frequency
240kHz
Sensitivity (dB)
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
