Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $943.830 |
Price for:Each
Minimum: 1
Multiple: 1
$943.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoUWPC-2A-NEMA-M12
Newark Part No.33AC6879
Technical Datasheet
Carrier Frequency2.4GHz
Operating Temperature Min-
Operating Temperature Max-
Signal Input Type0 to 1VDC, 0 to 5VDC, 0 to 10V DC, 4 to 20mA
Networking InterfaceUSB
Kit ContentsWireless Transmitter, Measurement/Data Logging Software, Lithium Battery, USB Cable & User's Guide
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Carrier Frequency
2.4GHz
Operating Temperature Max
-
Networking Interface
USB
SVHC
No SVHC (17-Jan-2022)
Operating Temperature Min
-
Signal Input Type
0 to 1VDC, 0 to 5VDC, 0 to 10V DC, 4 to 20mA
Kit Contents
Wireless Transmitter, Measurement/Data Logging Software, Lithium Battery, USB Cable & User's Guide
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate