Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $1,621.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1,621.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoVP-107/120V
Newark Part No.31P7275
Product RangeVP Series
Technical Datasheet
Supply Voltage120VAC
Watt Density-
Power Consumption100W
Operating Temperature Min-
Operating Temperature Max100°C
Diameter - Imperial0.44"
Diameter - Metric11mm
Heater Plug Type-
Heated Length - Imperial3"
Heated Length - Metric76mm
Sheath MaterialStainless Steel
Heated MediumOil
No. of Heating Elements1
Product RangeVP Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage
120VAC
Power Consumption
100W
Operating Temperature Max
100°C
Diameter - Metric
11mm
Heated Length - Imperial
3"
Sheath Material
Stainless Steel
No. of Heating Elements
1
SVHC
No SVHC (17-Jan-2022)
Watt Density
-
Operating Temperature Min
-
Diameter - Imperial
0.44"
Heater Plug Type
-
Heated Length - Metric
76mm
Heated Medium
Oil
Product Range
VP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate